The PFL2512-332MEC is a shielded surface mount inductor from Coilcraft with a composite core material and a self resonant frequency of 200MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and packaged in tape and reel. It has a tolerance of 20% and a maximum DC current of 780mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft PFL2512-332MEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Composite |
| Height | 1.22mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | PFL2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL2512-332MEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.