This shielded wirewound inductor features a composite core material and a tolerance of 20%. It has a maximum DC current rating of 0.78A and a maximum saturation current of 1.4A. The inductance decrease percentage at Isat is 30. The inductor has a minimum self resonant frequency of 200M (typical) and a maximum DC resistance of 0.54. It is available in a 1008 case size with a product length of 2.79, height of 1.22, and product depth of 2.29. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.54Ohm |
| Minimum Self Resonant Frequency | 200M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.79mm |
| Height | 1.22mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |