This is a fixed inductor with a composite core material and a shielded design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a SMD/SMT package with dimensions of 2.286mm in width, 2.79mm in length, and 1.22mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1.22mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Self Resonant Frequency | 185MHz |
| Series | PFL2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |