
The PFL2512-472MEC is a shielded fixed inductor from Coilcraft with a composite core material and a height of 1.22mm. It has an inductance of 4.7uH and a tolerance of 20%. The inductor is designed for surface mount applications and is available in a 1109 package type. It operates over a temperature range of -40°C to 85°C and has a maximum DC current rating of 570mA.
Checking distributor stock and pricing after the page loads.
| Core Material | Composite |
| Height | 1.22mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 185MHz |
| Series | PFL2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |