Inductor Power Shielded/Molded Wirewound 4.7uH 20% 7.9MHz Composite 0.57A 0.85Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.79 |
| Tolerance | 20 |
| Package Width | 2.286 |
| Package Height | 1.22 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 850 |
| Rated Current-Max | 0.57 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |