The PFL2512-472MQD is a shielded molded wirewound inductor from Coilcraft. It has a composite core material and a tolerance of 20%. The inductor has a maximum DC current of 0.57A and a maximum saturation current of 1.2A. The inductance decrease percentage at the maximum saturation current is 30%. The inductor has a minimum self resonant frequency of 185MHz. The product dimensions are 2.79mm in length, 1.22mm in height, and 2.29mm in depth. The operating temperature range is -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.85Ohm |
| Minimum Self Resonant Frequency | 185M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.79mm |
| Height | 1.22mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |