
Switching Transformer 0.0106Ohm/0.0106Ohm Prim. DCR 0.0042Ohm Sec. DCR 300W 11 Terminal Solder Pin SMD Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 26.67 |
| Length | 29.46 |
| Input Voltage-Max | 48 |
| Height | 11.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |