The POE70P-50LB is a surface mount transformer with an inductance of 155uH and a DC resistance of 414mR. It has an isolation voltage of 1.5kV and is packaged in cut tape. The transformer is RoHS compliant and has a lead-free status of no, indicating it contains lead. It is not Reach SVHC compliant. The dimensions of the transformer are 11mm in height, 10.5mm in width, and 12.7mm in length.
Sign in to ask questions about the Coilcraft POE70P-50LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft POE70P-50LB technical specifications.
| DC Resistance (DCR) | 414mR |
| Height | 11mm |
| Inductance | 155uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.414R |
| RoHS Compliant | Yes |
| Series | POE70P |
| Turns Ratio | 1:0.262 |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft POE70P-50LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.