Common Mode Chokes Dual 35uH 814Ohm 130kHz 0.5A 0.075Ohm DCR SMD T/R
Coilcraft PTRF2000LD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 7.8 |
| Number of Functions | 2 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.