RF Transformer 1:4 300Vrms 0.26Ohm Prim. DCR 0.91Ohm Sec. DCR 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Coilcraft PWB-16-ALD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:4 |
| Maximum DCR Primary Side | 0.26Ohm |
| Maximum DCR Secondary Side | 0.91Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.05 to 80MHz |
| Maximum Insertion Loss | 0.35dB |
| Operating Frequency | 0.05MHz to 80MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.