RF Transformer 1:1.414 300Vrms 0.088Ohm Prim. DCR 0.12Ohm Sec. DCR 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Coilcraft PWB-2-ALD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.414 |
| Maximum DCR Primary Side | 0.088Ohm |
| Maximum DCR Secondary Side | 0.12Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.05 to 200MHz |
| Maximum Insertion Loss | 0.25dB |
| Operating Frequency | 0.05MHz to 200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.