The PWB2040LD is a wide band RF transformer with a turns ratio of 1:2. It has a maximum DCR of 0.115 ohms on the primary side and 0.16 ohms on the secondary side. The transformer is designed to operate at frequencies between 0.15MHz and 400MHz, with a maximum insertion loss of 0.4. The operating temperature range is from -40°C to 85°C. The PWB2040LD is a surface mount device with a gull wing lead style and six terminals.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Maximum DCR Primary Side | 0.115Ohm |
| Maximum DCR Secondary Side | 0.16Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.15 to 400MHz |
| Maximum Insertion Loss | 0.4dB |
| Operating Frequency | 0.15MHz to 400MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |