The RA6901-224MRC is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductors and is designed with a shielded protection style. The inductor core is made of ferrite material and is tested at 100K frequency. It has dimensions of 3.98mm in length and 1.8mm in height. The RA6901-224MRC operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance Test Frequency | 100KHz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |