The RA6901-474MRC is a shielded wirewound ferrite inductor with a product length of 3.98mm and a height of 1.8mm. It operates over a temperature range of -40 to 85°C. This inductor features a core material of ferrite and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Coilcraft RA6901-474MRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance Test Frequency | 100KHz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.