The RFB0807-100L is a 10uH general purpose inductor from Coilcraft. It has a nominal inductance of 10uH and a tolerance of 10%. The inductor is rated for a maximum current of 4.2A and has a self resonance frequency of 30MHz. It is available in a radial lead package with a length of 7.5mm. The inductor is suitable for use in power applications and has a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
Coilcraft RFB0807-100L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |