Inductor Power Unshielded Wirewound 270uH 10% 100KHz Ferrite 0.8A 0.805Ohm DCR RDL Automotive Tray
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 1.43A |
| Max DC Resistance | 0.805Ohm |
| Minimum Self Resonant Frequency | 3.6M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |