This is a wirewound power inductor with a ferrite core and unshielded design. It has an inductance of 330uH with a tolerance of 10%. The inductor is tested at a frequency of 100KHz. The maximum DC current is 0.72A, and the maximum saturation current is 1.3A. The maximum DC resistance is 1.05 ohms. The minimum self-resonant frequency is 3.4MHz. It is available in a radial lead style with a height of 7.5mm and a product diameter of 8.8mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 1.05Ohm |
| Minimum Self Resonant Frequency | 3.4M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |