This ferrite wirewound inductor from Coilcraft features a 12 microhenry inductance value with a 10% tolerance. It has a maximum DC current rating of 3.6 amps and a maximum saturation current of 6.65 amps. The inductor's minimum self resonant frequency is 20 MHz, and it has a maximum DC resistance of 0.045 ohms. It is available in a radial lead style and has a height of 7.5 mm and a product diameter of 8.8 mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 6.65A |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |