The RFC0807E-274KE is a ferrite wirewound inductor with a nominal inductance of 270uH and a tolerance of 10%. It has a maximum DC current rating of 0.8A and a maximum saturation current of 1.43A. The inductor's maximum DC resistance is 0.805 ohms and its minimum self-resonant frequency is 3.6MHz. It is designed for through-hole mounting and has a height of 7.5mm and a product diameter of 8.8mm. The inductor operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 1.43A |
| Max DC Resistance | 0.805Ohm |
| Minimum Self Resonant Frequency | 3.6M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |