The RFC0807E-564KE is a 560uH inductor from Coilcraft, featuring a wirewound construction with a ferrite core and unshielded protection style. It has a tolerance of 10% and an inductance test frequency of 100K. The inductor can handle a maximum DC current of 0.52A and a maximum saturation current of 1.01A, with a maximum DC resistance of 1.7 ohms. The self-resonant frequency is typically 2.7MHz. The inductor is available in a radial lead style with a height of 7.5mm and a product diameter of 8.8mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 1.01A |
| Max DC Resistance | 1.7Ohm |
| Minimum Self Resonant Frequency | 2.7M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |