The RFC0807E-824KE is a wirewound power inductor with a ferrite core and unshielded design. It has an inductance of 820uH with a tolerance of 10% and a maximum DC current of 0.42A. The inductor's maximum DC resistance is 2.6 ohms and its minimum self-resonant frequency is 2.1MHz. The part is available in a radial lead style with a height of 7.5mm and a product diameter of 8.8mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.42A |
| Maximum Saturation Current | 0.82A |
| Max DC Resistance | 2.6Ohm |
| Minimum Self Resonant Frequency | 2.1M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |