This is a power inductor with a ferrite core and unshielded design, featuring a wirewound construction. It has an inductance of 270uH with a tolerance of 10%. The inductor is tested at a frequency of 100KHz. The maximum DC current is 0.8A, and the maximum saturation current is 1.43A. The maximum DC resistance is 0.805 ohms. The self-resonant frequency is a minimum of 3.6MHz. It is available in a radial lead style with a height of 7.5mm and a product diameter of 8.8mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 1.43A |
| Max DC Resistance | 0.805Ohm |
| Minimum Self Resonant Frequency | 3.6M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |