The RFC0810E-334KE is a wirewound power inductor with a ferrite core, offering 330 microhenries of inductance and a 10% tolerance. It can handle a maximum DC current of 1 amp and a maximum saturation current of 1.4 amps. The inductor has a minimum self-resonant frequency of 2.6 MHz and a maximum DC resistance of 0.6 ohms. It is designed for through-hole mounting and has a height of 11.5 mm and a product diameter of 9.5 mm. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft RFC0810E-334KE technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 2.6M(Typ)Hz |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft RFC0810E-334KE to view detailed technical specifications.
No datasheet is available for this part.