
The RFS1317-395KL is a general purpose inductor from Coilcraft with a nominal inductance of 3900uH and a DC resistance of 3.38 Ohms. It has a maximum rated current of 0.49A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is shielded and has a radial terminal placement. It is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Package Width | 13.3 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.38 |
| Rated Current-Max | 0.49 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.373 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |