Coilcraft S5069-A technical specifications.
| Width | 24.13 |
| Length | 20.32 |
| Manufacturer Series | S5069-A |
| Height | 17.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft S5069-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.