
The SD43-222MLB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 2.2uH and a maximum rated current of 3.8A. It has a DC resistance of 0.047 ohms and a self resonance frequency of 65 MHz. The inductor is designed for power applications and has a maximum operating temperature of 85C. It is available in a 1917 package type with a package length of 4.7mm, width of 4.2mm, and height of 3.45mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 3.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |