The SD43-222MLC is a 2.2uH wirewound inductor with a tolerance of 20% and a maximum DC current of 3.8A. It has a maximum saturation current of 3.6A and an inductance decrease percentage of 30 at the saturation current. The inductor has a maximum DC resistance of 0.047 ohms and a minimum self-resonant frequency of 65 MHz. It measures 4.7mm in length, 3.45mm in height, and 4.2mm in depth. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.047Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 3.45mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |