The SD43-272MLB is a 2.7uH general purpose inductor from Coilcraft, rated for a maximum operating temperature of 85°C. It features a dual ended terminal placement and a maximum rated current of 3.7A. The inductor is designed for surface mount applications and has a self resonance frequency of 60 MHz. It is a shielded device with a DC resistance of 0.052 ohms and is suitable for use in power inductor applications.
Coilcraft SD43-272MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 3.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.052 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SD43-272MLB to view detailed technical specifications.
No datasheet is available for this part.