Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 3.3A 0.058Ohm DCR T/R
Coilcraft SD43-332MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3.06A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 3.45mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SD43-332MLC to view detailed technical specifications.
No datasheet is available for this part.