The SD43-392MLB is a general purpose inductor with a nominal inductance of 3.9uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and a maximum rated current of 3A. The inductor is not shielded and has a self-resonance frequency of 47MHz. It is a surface mount component with a package size of 4.7x4.2x3.45mm.
Coilcraft SD43-392MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 3.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.076 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SD43-392MLB to view detailed technical specifications.
No datasheet is available for this part.