This 4.7uH inductor features a wirewound design with a ferrite core and 20% tolerance. It has a maximum DC current rating of 2.9A and a maximum saturation current of 2.66A, with an inductance decrease of 30% at saturation. The inductor has a minimum self-resonant frequency of 45MHz and a maximum DC resistance of 0.094 ohms. It measures 4.7mm in length, 3.45mm in height, and 4.2mm in depth, with an operating temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.66A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.094Ohm |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 3.45mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |