The SD43-682MLB is a 6.8uH general purpose inductor from Coilcraft, designed for power inductor applications. It features a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor has a rated current of 2.5A and a DC resistance of 0.11. It is available in a surface mount package with a length of 4.7mm, width of 4.2mm, and height of 3.45mm.
Coilcraft SD43-682MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 3.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SD43-682MLB to view detailed technical specifications.
No datasheet is available for this part.