The SER1052-122MLD is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a core material of ferrite and a protection style of shielded. The inductance is 1.2uH with a tolerance of 20%. The maximum DC current is 15A and the maximum saturation current is 21.3A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.006 ohms and the minimum self resonant frequency is 91MHz. The inductor has a product length of 10.4mm, a height of 5.2mm, and a product depth of 11.2mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 21.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.006Ohm |
| Minimum Self Resonant Frequency | 91M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |