The SER1052-122MTB is a ferrite shielded wirewound inductor from Coilcraft with a type of power inductors. It has a technology of wirewound and a core material of ferrite. The inductance is 1.2uH with a tolerance of 20%. The maximum DC current is 15A and the maximum saturation current is 21.3A. The inductance decrease percentage at Isat is 30% and the maximum DC resistance is 0.006 ohms. The minimum self resonant frequency is 91MHz. The product length is 10.4mm, height is 5.2mm, and product depth is 11.2mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 21.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.006Ohm |
| Minimum Self Resonant Frequency | 91M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |