The SER1052-202MLD is a ferrite shielded wirewound inductor with a type of power inductor. It has an inductance of 2uH and a tolerance of 20%. The inductor can handle a maximum DC current of 11.5A and a maximum saturation current of 16.2A. The inductor's inductance decreases by 30% at its saturation current. The maximum DC resistance is 0.009 ohms. The inductor has a minimum self-resonant frequency of 65M Hz. It measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5A |
| Maximum Saturation Current | 16.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.009Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |