The SER1052-222MLD is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 2.2uH with a tolerance of 20%. The inductor can handle a maximum DC current of 16.3A and a maximum saturation current of 10A, with a 30% inductance decrease at saturation. The maximum DC resistance is 0.004 ohms and the minimum self resonant frequency is 58MHz. The inductor measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth, and operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 58M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |