The SER1052-222MSC is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and shielded protection style. The core material is ferrite with an inductance of 2.2uH and a tolerance of 20%. The inductor has a maximum DC current of 16.3A and a maximum saturation current of 10A, with a 30% inductance decrease percentage at the maximum saturation current. The maximum DC resistance is 0.004 and the minimum self resonant frequency is 58MHz. The inductor measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 58M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |