The SER1052-222MTC is a wirewound shielded inductor from Coilcraft with a core material of ferrite. It has an inductance of 2.2uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has a maximum DC current rating of 16.3A and a maximum saturation current of 10A, with an inductance decrease of 30% at Isat. The inductor measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 58M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |