The SER1052-322MSB is a ferrite shielded wirewound inductor from Coilcraft with a nominal inductance of 3.2uH and a tolerance of 20%. It can handle a maximum DC current of 15A and has a maximum saturation current of 8.5A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 53MHz and a maximum DC resistance of 0.006 ohms. It measures 5.2mm in height and 10.4mm in length, with a product depth of 11.2mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 8.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.006Ohm |
| Minimum Self Resonant Frequency | 53M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |