The SER1052-432MTB is a ferrite shielded wirewound inductor from Coilcraft. It has a nominal inductance of 4.3uH with a tolerance of 20%. The inductor can handle a maximum DC current of 12A and a maximum saturation current of 7A, with a 30% decrease in inductance at the saturation current. The inductor has a minimum self resonant frequency of 44MHz and a maximum DC resistance of 0.0075 ohms. It measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth. The SER1052-432MTB operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0075Ohm |
| Minimum Self Resonant Frequency | 44M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |