The SER1408-681MTD is a shielded wirewound inductor from Coilcraft. It has a ferrite core and a maximum DC current rating of 42A. The inductance is 0.68uH with a tolerance of 20%. The inductor has a minimum self resonant frequency of 63MHz and a maximum DC resistance of 0.00055 ohms. It measures 15.24mm in length, 8.26mm in height, and 12mm in depth. The operating temperature range is -40 to 125C.
Coilcraft SER1408-681MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 42A |
| Maximum Saturation Current | 23.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00055Ohm |
| Minimum Self Resonant Frequency | 63M(Typ)Hz |
| Product Length | 15.24mm |
| Height | 8.26mm |
| Product Depth | 12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1408-681MTD to view detailed technical specifications.
No datasheet is available for this part.