The SER1590-501MSD is a shielded wirewound inductor from Coilcraft with a type of power inductance and a tolerance of 20%. It has a maximum DC current of 27A and a maximum saturation current of 44A. The inductance decrease percentage at isat is 30% and the maximum DC resistance is 0.00094 ohms. The minimum self resonant frequency is 202 MHz. The inductor measures 15.75mm in length, 10.16mm in height, and 16.26mm in depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 44A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00094Ohm |
| Minimum Self Resonant Frequency | 202M(Typ)Hz |
| Product Length | 15.75mm |
| Height | 10.16mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |