The SER1590-601MSB is a shielded, wirewound inductor from Coilcraft with a ferrite core material. It has a nominal inductance of 0.6uH and a tolerance of 20%. The device can handle a maximum DC current of 27A and a maximum saturation current of 36A, with a 30% decrease in inductance at the saturation current. The inductor has a minimum self-resonant frequency of 182MHz and a maximum DC resistance of 0.00094 ohms. It measures 15.75mm in length, 10.16mm in height, and 16.26mm in depth. The SER1590-601MSB operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00094Ohm |
| Minimum Self Resonant Frequency | 182M(Typ)Hz |
| Product Length | 15.75mm |
| Height | 10.16mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |