The SER1590-601MSD is a ferrite shielded wirewound inductor with a type of power inductance. It has a core material of ferrite and a tolerance of 20%. The inductor has a maximum DC current of 27A and a maximum saturation current of 36A. The inductor's inductance decrease percentage at Isat is 30. The inductor's minimum self resonant frequency is 182 MHz. The product dimensions are 15.75mm in length, 10.16mm in height, and 16.26mm in product depth. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00094Ohm |
| Minimum Self Resonant Frequency | 182M(Typ)Hz |
| Product Length | 15.75mm |
| Height | 10.16mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |