The SER2010-901MTD is a ferrite shielded wirewound inductor with a 0.9uH inductance and 20% tolerance. It has a maximum DC current rating of 45mA and a maximum saturation current of 48mA typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 96MHz typ and a maximum DC resistance of 0.001 ohms. It measures 19.69mm in length, 9.4mm in height, and 19.56mm in depth. The SER2010-901MTD operates over a temperature range of -40°C to 85°C.
Coilcraft SER2010-901MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 45A |
| Maximum Saturation Current | 48(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.001Ohm |
| Minimum Self Resonant Frequency | 96M(Typ)Hz |
| Product Length | 19.69mm |
| Height | 9.4mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2010-901MTD to view detailed technical specifications.
No datasheet is available for this part.