The SER2011-901MXD is a 0.9uH wirewound ferrite inductor from Coilcraft, suitable for power applications. It has a tolerance of 20% and a maximum DC current rating of 40A. The inductor's DC resistance is approximately 0.00113 ohms, and its minimum self-resonant frequency is 104MHz. The inductor measures 20.07mm in length, 10.67mm in height, and 19.56mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft SER2011-901MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 62(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00113(Typ)Ohm |
| Minimum Self Resonant Frequency | 104M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 10.67mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2011-901MXD to view detailed technical specifications.
No datasheet is available for this part.