The SER2013-901MTB is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current of 30A and a maximum saturation current of 73A typ. It also has a minimum self-resonant frequency of 98M typ. The inductor is designed for surface mount applications and has a product length of 19.69mm, height of 12.95mm, and product depth of 19.56mm. It operates over a temperature range of -40 to 85C.
Coilcraft SER2013-901MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 73(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00182Ohm |
| Minimum Self Resonant Frequency | 98M(Typ)Hz |
| Product Length | 19.69mm |
| Height | 12.95mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2013-901MTB to view detailed technical specifications.
No datasheet is available for this part.