The SER2013-901MTD is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has a nominal inductance of 0.9uH and a tolerance of 20%. The inductor can handle a maximum DC current of 30A and has a maximum saturation current of 73A typ. The inductor's inductance decreases by 10% at its maximum saturation current. The device has a minimum self-resonant frequency of 98MHz typ and a maximum DC resistance of 0.00182 ohms. It measures 19.69mm in length, 12.95mm in height, and 19.56mm in depth. The SER2013-901MTD operates over a temperature range of -40 to 85°C.
Coilcraft SER2013-901MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 73(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00182Ohm |
| Minimum Self Resonant Frequency | 98M(Typ)Hz |
| Product Length | 19.69mm |
| Height | 12.95mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2013-901MTD to view detailed technical specifications.
No datasheet is available for this part.