The SER2013-901MXD is a ferrite wirewound inductor from Coilcraft with an inductance of 0.9uH and a tolerance of 20%. It has a maximum DC current rating of 30A and a maximum saturation current of 73A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 98M typ and a maximum DC resistance of 0.0016 typ. It measures 20.07mm in length, 12.95mm in height, and 19.56mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft SER2013-901MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 73(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0016(Typ)Ohm |
| Minimum Self Resonant Frequency | 98M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 12.95mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2013-901MXD to view detailed technical specifications.
No datasheet is available for this part.