The SER2014-901MTD is a 0.9uH wirewound inductor from Coilcraft, featuring a shielded protection style and ferrite core material. It has a maximum DC current rating of 27A and a maximum saturation current of 87A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 102MHz typ and a maximum DC resistance of 0.00215 ohms. It measures 19.69mm in length, 13.97mm in height, and 19.56mm in depth. The SER2014-901MTD operates over a temperature range of -40C to 85C.
Coilcraft SER2014-901MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 87(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00215Ohm |
| Minimum Self Resonant Frequency | 102M(Typ)Hz |
| Product Length | 19.69mm |
| Height | 13.97mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2014-901MTD to view detailed technical specifications.
No datasheet is available for this part.